Buzzers Transducer, Externally Driven Piezo 1.5 V 2kHz 70dB @ 1.5V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Piezo 1.5 V 2kHz 70dB @ 1.5V, 10cm Through Hole PC Pins
PKM22EPPH2001-B0
PKM22EPPH2001-B0

PKM22EPPH2001-B0

DigiKey Part Number
490-4691-ND
Manufacturer
Manufacturer Product Number
PKM22EPPH2001-B0
Description
BUZZER PIEZO 1.5V 22MM TH
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 1.5 V 2kHz 70dB @ 1.5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
PKM22EPPH2001-B0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Last Time Buy
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
1.5 V
Voltage Range
30V (Max)
Frequency
2kHz
Technology
Piezo
Operating Mode
Ringer
Duration
-
Sound Pressure Level (SPL)
70dB @ 1.5V, 10cm
Current - Supply
-
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 264
Check for Additional Incoming Stock
Last Time Buy Date: 31/03/2027
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,49400 €4,94 €
250,44320 €11,08 €
500,40880 €20,44 €
1000,37780 €37,78 €
2500,34124 €85,31 €
7500,30297 €227,23 €
1 5000,28155 €422,33 €
5 2500,24739 €1 298,80 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,78000 €