
NFM3DCC221R1H3L | |
|---|---|
DigiKey Part Number | 490-11845-2-ND - Tape & Reel (TR) 490-11845-1-ND - Cut Tape (CT) 490-11845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM3DCC221R1H3L |
Description | CAP FEEDTHRU 220PF 50V 1205 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 pF Feed Through Capacitor 50V 300 mA 1205 (3212 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM3DCC221R1H3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 220 pF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 50V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1205 (3212 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.049" W (3.20mm x 1.25mm) | |
Height (Max) | 0.035" (0.90mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19300 € | 1,93 € |
| 25 | 0,17800 € | 4,45 € |
| 50 | 0,16720 € | 8,36 € |
| 100 | 0,15720 € | 15,72 € |
| 250 | 0,14492 € | 36,23 € |
| 500 | 0,13632 € | 68,16 € |
| 1 000 | 0,12821 € | 128,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,11572 € | 462,88 € |
| 8 000 | 0,10885 € | 870,80 € |
| 12 000 | 0,10503 € | 1 260,36 € |
| 20 000 | 0,10040 € | 2 008,00 € |
| 28 000 | 0,09746 € | 2 728,88 € |
| 40 000 | 0,09443 € | 3 777,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

