NTC Thermistor 6.8k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 6.8k 0603 (1608 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP18XW682E03RB

DigiKey Part Number
NCP18XW682E03RB-ND
Manufacturer
Manufacturer Product Number
NCP18XW682E03RB
Description
THERM NTC 6.8KOHM 3950K 0603
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
NTC Thermistor 6.8k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCP18XW682E03RB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
6.8k
Resistance Tolerance
±3%
B Value Tolerance
±3%
B0/50
-
B25/50
3950K
B25/75
-
B25/85
3987K
B25/100
3998K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4 0000,06924 €276,96 €
Manufacturers Standard Package
Unit Price without VAT:0,06924 €
Unit Price with VAT:0,08309 €