



NCP15XW332E03RC | |
|---|---|
DigiKey Part Number | 490-NCP15XW332E03RCTR-ND - Tape & Reel (TR) 490-NCP15XW332E03RCCT-ND - Cut Tape (CT) 490-NCP15XW332E03RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP15XW332E03RC |
Description | THERM NTC 3.3KOHM 3950K 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 3.3k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP15XW332E03RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 3.3k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | 3987K | |
B25/100 | 3998K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08800 € | 0,44 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,07600 € | 1,90 € |
| 50 | 0,07180 € | 3,59 € |
| 100 | 0,06780 € | 6,78 € |
| 500 | 0,05986 € | 29,93 € |
| 1 000 | 0,05693 € | 56,93 € |
| 5 000 | 0,05104 € | 255,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04983 € | 498,30 € |
| 20 000 | 0,04779 € | 955,80 € |
| 30 000 | 0,04667 € | 1 400,10 € |
| 50 000 | 0,04535 € | 2 267,50 € |
| 70 000 | 0,04452 € | 3 116,40 € |
| 100 000 | 0,04368 € | 4 368,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |

