



NCP03XM332E05RL | |
|---|---|
DigiKey Part Number | 490-NCP03XM332E05RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP03XM332E05RL |
Description | THERM NTC 3.3KOHM 3500K 0201 |
Customer Reference | |
Detailed Description | NTC Thermistor 3.3k 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP03XM332E05RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 3.3k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3500K | |
B25/75 | - | |
B25/85 | 3545K | |
B25/100 | 3560K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Base Product Number |

