



NCP03XM152J05RL | |
|---|---|
DigiKey Part Number | 490-NCP03XM152J05RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP03XM152J05RL |
Description | THERM NTC 1.5KOHM 3500K 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1.5k 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP03XM152J05RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1.5k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3500K | |
B25/75 | - | |
B25/85 | 3545K | |
B25/100 | 3560K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0201 (0603 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,04491 € | 673,65 € |
| Unit Price without VAT: | 0,04491 € |
|---|---|
| Unit Price with VAT: | 0,05389 € |

