



NCP03XM102E05RL | |
|---|---|
DigiKey Part Number | 490-NCP03XM102E05RLTR-ND - Tape & Reel (TR) 490-NCP03XM102E05RLCT-ND - Cut Tape (CT) 490-NCP03XM102E05RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP03XM102E05RL |
Description | THERMISTOR NTC 1KOHM 3500K 0201 |
Customer Reference | |
Detailed Description | NTC Thermistor 1k 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP03XM102E05RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 1k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3500K | |
B25/75 | - | |
B25/85 | 3545K | |
B25/100 | 3560K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0201 (0603 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09400 € | 0,47 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,08240 € | 2,06 € |
| 50 | 0,07760 € | 3,88 € |
| 100 | 0,07350 € | 7,35 € |
| 500 | 0,06492 € | 32,46 € |
| 1 000 | 0,06174 € | 61,74 € |
| 5 000 | 0,05540 € | 277,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

