Cable Assembly Coaxial JSC to JSC 0.81mm OD Coaxial Cable 0.787" (20.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXJA01JA0200

DigiKey Part Number
490-MXJA01JA0200-ND
Manufacturer
Manufacturer Product Number
MXJA01JA0200
Description
COAX CBL JSC TO JSC 0.7"
Customer Reference
Detailed Description
Cable Assembly Coaxial JSC to JSC 0.81mm OD Coaxial Cable 0.787" (20.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Active
Style
JSC to JSC
1st Connector
JSC Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
JSC Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
0.787" (20.00mm)
Cable Type
0.81mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
12 GHz
Color
White
Features
Shielded
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.