6.8 µH Shielded Drum Core, Wirewound Inductor 2.5 A 27mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDH6045C-6R8NA=P3

DigiKey Part Number
490-17593-2-ND - Tape & Reel (TR)
490-17593-1-ND - Cut Tape (CT)
490-17593-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDH6045C-6R8NA=P3
Description
FIXED IND 6.8UH 2.5A 27 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 2.5 A 27mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MDH6045C-6R8NA=P3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
27mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.248" L x 0.236" W (6.30mm x 6.00mm)
Tolerance
±30%
Height - Seated (Max)
0.189" (4.80mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
2.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 913
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,77800 €7,78 €
250,71920 €17,98 €
500,67800 €33,90 €
1000,63930 €63,93 €
2500,59140 €147,85 €
5000,55764 €278,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,51082 €510,82 €
2 0000,48172 €963,44 €
3 0000,46548 €1 396,44 €
5 0000,44583 €2 229,15 €
7 0000,43336 €3 033,52 €
10 0000,42495 €4 249,50 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,12800 €