4.7 µH Shielded Drum Core, Wirewound Inductor 4.9 A 10mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDH10060C-4R7NA=P3

DigiKey Part Number
490-17621-2-ND - Tape & Reel (TR)
490-17621-1-ND - Cut Tape (CT)
490-17621-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDH10060C-4R7NA=P3
Description
FIXED IND 4.7UH 4.9A 10 MOHM SMD
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 4.9 A 10mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MDH10060C-4R7NA=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
5.9A
Shielding
Shielded
DC Resistance (DCR)
10mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.398" L x 0.394" W (10.10mm x 10.00mm)
Height - Seated (Max)
0.248" (6.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,96200 €9,62 €
250,89040 €22,26 €
500,83920 €41,96 €
1000,79120 €79,12 €
2500,73208 €183,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,67056 €335,28 €
1 0000,63233 €632,33 €
1 5000,61100 €916,50 €
2 5000,58519 €1 462,97 €
3 5000,56880 €1 990,80 €
5 0000,55194 €2 759,70 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,40400 €