MDH10060C Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDH10060C-331MA=P3

DigiKey Part Number
490-17618-2-ND - Tape & Reel (TR)
490-17618-1-ND - Cut Tape (CT)
490-17618-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDH10060C-331MA=P3
Description
FIXED IND 330UH 720MA 480MOHM SM
Customer Reference
Detailed Description
330 µH Shielded Drum Core, Wirewound Inductor 720 mA 480mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MDH10060C-331MA=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
330 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
720mA
Shielding
Shielded
DC Resistance (DCR)
480mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.398" L x 0.394" W (10.10mm x 10.00mm)
Height - Seated (Max)
0.248" (6.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,12000 €1,12 €
100,91400 €9,14 €
250,84520 €21,13 €
500,79680 €39,84 €
1000,75120 €75,12 €
2500,69496 €173,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,66838 €334,19 €
1 0000,63027 €630,27 €
1 5000,60901 €913,52 €
2 5000,58328 €1 458,20 €
3 5000,56695 €1 984,32 €
5 0000,55014 €2 750,70 €
12 5000,53612 €6 701,50 €
Manufacturers Standard Package
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,34400 €