MBH6045C-471MB=P3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 1 115
Unit Price: 0,70000 €
Datasheet
470 µH Shielded Drum Core, Wirewound Inductor 410 mA 1.704Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBH6045C-471MB=P3

DigiKey Part Number
490-13135-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBH6045C-471MB=P3
Description
FIXED IND 470UH 410MA 1.704 OHM
Customer Reference
Detailed Description
470 µH Shielded Drum Core, Wirewound Inductor 410 mA 1.704Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
240mA
Shielding
Shielded
DC Resistance (DCR)
1.704Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.244" L x 0.244" W (6.20mm x 6.20mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes