
MBH6045C-101MB=P3 | |
---|---|
DigiKey Part Number | 490-13124-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBH6045C-101MB=P3 |
Description | FIXED IND 100UH 830MA 408MOHM SM |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 830 mA 408mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 530mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 408mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.244" L x 0.244" W (6.20mm x 6.20mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |