KRM21ER61E106KHA1K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 12 550
Unit Price: 0,44000 €
Datasheet
10 µF ±10% 25V Ceramic Capacitor X5R SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 25V Ceramic Capacitor X5R SMD, J-Lead
BRFS150

KRM21ER61E106KHA1K

DigiKey Part Number
490-14394-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KRM21ER61E106KHA1K
Description
CAP CER 10UF 25V X5R SMD
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KRM21ER61E106KHA1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.087" L x 0.049" W (2.20mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes