Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 3A 2.7V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXDC55KAAA-205

DigiKey Part Number
490-7312-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LXDC55KAAA-205
Description
DC DC CONVERTER 0.8-3.6V 11W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 3A 2.7V - 5.5V Input
EDA/CAD Models
LXDC55KAAA-205 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Power (Watts)
11 W
Applications
ITE (Commercial)
Features
OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
93%
Mounting Type
Surface Mount
Package / Case
14-SMD Module
Size / Dimension
0.20" L x 0.22" W x 0.08" H (5.0mm x 5.7mm x 2.1mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.