LQW31HN39NJ03L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 664
Unit Price: 0,15000 €
Datasheet
39 nH Unshielded Wirewound Inductor 490 mA 67mOhm Max 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW31HN39NJ03L

DigiKey Part Number
LQW31HN39NJ03L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQW31HN39NJ03L
Description
FIXED IND 39NH 490MA 67 MOHM SMD
Customer Reference
Detailed Description
39 nH Unshielded Wirewound Inductor 490 mA 67mOhm Max 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW31HN39NJ03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
67mOhm Max
Q @ Freq
60 @ 436MHz
Frequency - Self Resonant
1GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes