
LQW2UASR27J00L | |
|---|---|
DigiKey Part Number | 490-5696-2-ND - Tape & Reel (TR) 490-5696-1-ND - Cut Tape (CT) 490-5696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UASR27J00L |
Description | FIXED IND 270NH 500MA 910 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Wirewound Inductor 500 mA 910mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UASR27J00L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 910mOhm Max | |
Q @ Freq | 45 @ 100MHz | |
Frequency - Self Resonant | 600MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.103" L x 0.096" W (2.62mm x 2.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12600 € | 1,26 € |
| 25 | 0,11640 € | 2,91 € |
| 50 | 0,10960 € | 5,48 € |
| 100 | 0,10340 € | 10,34 € |
| 250 | 0,09564 € | 23,91 € |
| 500 | 0,09018 € | 45,09 € |
| 1 000 | 0,08501 € | 85,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,08176 € | 163,52 € |
| 4 000 | 0,07709 € | 308,36 € |
| 6 000 | 0,07448 € | 446,88 € |
| 10 000 | 0,07133 € | 713,30 € |
| 14 000 | 0,06932 € | 970,48 € |
| 20 000 | 0,06726 € | 1 345,20 € |
| 50 000 | 0,06225 € | 3 112,50 € |
| 100 000 | 0,05917 € | 5 917,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

