LQW2BHNR15G03L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 1 293
Unit Price: 0,32000 €
Datasheet
150 nH Unshielded Drum Core, Wirewound Inductor 260 mA 680mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW2BHNR15G03L

DigiKey Part Number
490-11793-2-ND - Tape & Reel (TR)
490-11793-1-ND - Cut Tape (CT)
490-11793-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW2BHNR15G03L
Description
FIXED IND 150NH 260MA 680 MOHM
Customer Reference
Detailed Description
150 nH Unshielded Drum Core, Wirewound Inductor 260 mA 680mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQW2BHNR15G03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
680mOhm Max
Q @ Freq
30 @ 150MHz
Frequency - Self Resonant
350MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.059" W (2.00mm x 1.50mm)
Height - Seated (Max)
0.070" (1.78mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes