
LQW2BHN56NG03L | |
|---|---|
DigiKey Part Number | 490-11786-2-ND - Tape & Reel (TR) 490-11786-1-ND - Cut Tape (CT) 490-11786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BHN56NG03L |
Description | FIXED IND 56NH 430MA 0.26OHM SMD |
Customer Reference | |
Detailed Description | 56 nH Unshielded Drum Core, Wirewound Inductor 430 mA 260mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BHN56NG03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 56 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | 40 @ 200MHz | |
Frequency - Self Resonant | 1.5GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.059" W (2.00mm x 1.50mm) | |
Height - Seated (Max) | 0.070" (1.78mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,26500 € | 2,65 € |
| 100 | 0,21800 € | 21,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39600 € |

