
LQW2BAN68NJ00L | |
|---|---|
DigiKey Part Number | 490-16052-2-ND - Tape & Reel (TR) 490-16052-1-ND - Cut Tape (CT) 490-16052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BAN68NJ00L |
Description | FIXED IND 68NH 1.25A 200MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Wirewound Inductor 1.25 A 200mOhm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BAN68NJ00L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 68 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 70 @ 500MHz | |
Frequency - Self Resonant | 1.47GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 200 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2015 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.082" L x 0.060" W (2.09mm x 1.53mm) | |
Height - Seated (Max) | 0.060" (1.52mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24300 € | 2,43 € |
| 100 | 0,20000 € | 20,00 € |
| 1 000 | 0,16448 € | 164,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,15820 € | 316,40 € |
| 4 000 | 0,14917 € | 596,68 € |
| 6 000 | 0,14413 € | 864,78 € |
| 10 000 | 0,13804 € | 1 380,40 € |
| 14 000 | 0,13417 € | 1 878,38 € |
| 20 000 | 0,13019 € | 2 603,80 € |
| 50 000 | 0,12324 € | 6 162,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |

