
LQW2BAN11NJ00L | |
|---|---|
DigiKey Part Number | 490-16016-2-ND - Tape & Reel (TR) 490-16016-1-ND - Cut Tape (CT) 490-16016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BAN11NJ00L |
Description | FIXED IND 11NH 2.4A 40 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11 nH Unshielded Wirewound Inductor 2.4 A 40mOhm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BAN11NJ00L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 80 @ 500MHz | |
Frequency - Self Resonant | 4.7GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2015 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.082" L x 0.060" W (2.09mm x 1.53mm) | |
Height - Seated (Max) | 0.060" (1.52mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25100 € | 2,51 € |
| 100 | 0,20620 € | 20,62 € |
| 1 000 | 0,16959 € | 169,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,15683 € | 313,66 € |
| 4 000 | 0,14788 € | 591,52 € |
| 6 000 | 0,14289 € | 857,34 € |
| 10 000 | 0,13685 € | 1 368,50 € |
| 14 000 | 0,13301 € | 1 862,14 € |
| 20 000 | 0,12907 € | 2 581,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

