


LQW18ASR10G0ZD | |
|---|---|
DigiKey Part Number | 490-15862-2-ND - Tape & Reel (TR) 490-15862-1-ND - Cut Tape (CT) 490-15862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18ASR10G0ZD |
Description | FIXED IND 100NH 400MA 580 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Wirewound Inductor 400 mA 580mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18ASR10G0ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 580mOhm Max | |
Q @ Freq | 34 @ 150MHz | |
Frequency - Self Resonant | 1.4GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09720 € | 2,43 € |
| 50 | 0,09160 € | 4,58 € |
| 100 | 0,08630 € | 8,63 € |
| 250 | 0,07984 € | 19,96 € |
| 500 | 0,07526 € | 37,63 € |
| 1 000 | 0,07097 € | 70,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06435 € | 257,40 € |
| 8 000 | 0,06068 € | 485,44 € |
| 12 000 | 0,05863 € | 703,56 € |
| 20 000 | 0,05615 € | 1 123,00 € |
| 28 000 | 0,05457 € | 1 527,96 € |
| 40 000 | 0,05295 € | 2 118,00 € |
| 100 000 | 0,04901 € | 4 901,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |

