


LQW18AS1N6J0ZD | |
|---|---|
DigiKey Part Number | 490-15806-2-ND - Tape & Reel (TR) 490-15806-1-ND - Cut Tape (CT) 490-15806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AS1N6J0ZD |
Description | FIXED IND 1.6NH 700MA 30 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.6 nH Unshielded Wirewound Inductor 700 mA 30mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AS1N6J0ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | 24 @ 250MHz | |
Frequency - Self Resonant | 12.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,09320 € | 2,33 € |
| 50 | 0,08800 € | 4,40 € |
| 100 | 0,08290 € | 8,29 € |
| 250 | 0,07664 € | 19,16 € |
| 500 | 0,07226 € | 36,13 € |
| 1 000 | 0,06813 € | 68,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06177 € | 247,08 € |
| 8 000 | 0,05824 € | 465,92 € |
| 12 000 | 0,05628 € | 675,36 € |
| 20 000 | 0,05389 € | 1 077,80 € |
| 28 000 | 0,05238 € | 1 466,64 € |
| 40 000 | 0,05083 € | 2 033,20 € |
| 100 000 | 0,04704 € | 4 704,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |

