


LQW18AN58NG80D | |
|---|---|
DigiKey Part Number | 490-LQW18AN58NG80DTR-ND - Tape & Reel (TR) 490-LQW18AN58NG80DCT-ND - Cut Tape (CT) 490-LQW18AN58NG80DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN58NG80D |
Description | FIXED IND 58NH 700MA 300 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 58 nH Unshielded Drum Core, Wirewound Inductor 700 mA 300mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN58NG80D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 35 @ 200MHz | |
Frequency - Self Resonant | 2.4GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.065" L x 0.039" W (1.65mm x 0.99mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10100 € | 1,01 € |
| 100 | 0,08330 € | 8,33 € |
| 1 000 | 0,06850 € | 68,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05972 € | 238,88 € |
| 8 000 | 0,05631 € | 450,48 € |
| 12 000 | 0,05441 € | 652,92 € |
| 20 000 | 0,05211 € | 1 042,20 € |
| 28 000 | 0,05065 € | 1 418,20 € |
| 40 000 | 0,04914 € | 1 965,60 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |

