


LQW18AN36NG00D | |
|---|---|
DigiKey Part Number | 490-6886-2-ND - Tape & Reel (TR) 490-6886-1-ND - Cut Tape (CT) 490-6886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN36NG00D |
Description | FIXED IND 36NH 400MA 260 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 36 nH Unshielded Drum Core, Wirewound Inductor 400 mA 260mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN36NG00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | 40 @ 250MHz | |
Frequency - Self Resonant | 2.9GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08200 € | 0,82 € |
| 100 | 0,06700 € | 6,70 € |
| 1 000 | 0,05515 € | 55,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05000 € | 200,00 € |
| 8 000 | 0,04715 € | 377,20 € |
| 12 000 | 0,04555 € | 546,60 € |
| 20 000 | 0,04362 € | 872,40 € |
| 28 000 | 0,04240 € | 1 187,20 € |
| 40 000 | 0,04114 € | 1 645,60 € |
| 100 000 | 0,03808 € | 3 808,00 € |
| 200 000 | 0,03658 € | 7 316,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |

