


LQW18AN20NG00D | |
|---|---|
DigiKey Part Number | 490-6872-2-ND - Tape & Reel (TR) 490-6872-1-ND - Cut Tape (CT) 490-6872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN20NG00D |
Description | FIXED IND 20NH 550MA 160 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 nH Unshielded Drum Core, Wirewound Inductor 550 mA 160mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN20NG00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | 40 @ 250MHz | |
Frequency - Self Resonant | 4.9GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08400 € | 0,84 € |
| 100 | 0,06880 € | 6,88 € |
| 1 000 | 0,05664 € | 56,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04938 € | 197,52 € |
| 8 000 | 0,04656 € | 372,48 € |
| 12 000 | 0,04499 € | 539,88 € |
| 20 000 | 0,04308 € | 861,60 € |
| 28 000 | 0,04187 € | 1 172,36 € |
| 40 000 | 0,04063 € | 1 625,20 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |

