
LQW18AN13NJ0ZD | |
|---|---|
DigiKey Part Number | 490-LQW18AN13NJ0ZDTR-ND - Tape & Reel (TR) 490-LQW18AN13NJ0ZDCT-ND - Cut Tape (CT) 490-LQW18AN13NJ0ZDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN13NJ0ZD |
Description | FIXED IND 13NH 600MA 130 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 13 nH Unshielded Drum Core, Wirewound Inductor 600 mA 130mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN13NJ0ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | 35 @ 250MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09900 € | 0,99 € |
| 100 | 0,08150 € | 8,15 € |
| 1 000 | 0,06703 € | 67,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05844 € | 233,76 € |
| 8 000 | 0,05510 € | 440,80 € |
| 12 000 | 0,05324 € | 638,88 € |
| 20 000 | 0,05099 € | 1 019,80 € |
| 28 000 | 0,04956 € | 1 387,68 € |
| 40 000 | 0,04809 € | 1 923,60 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |

