
LQW15CE1R5M10D | |
|---|---|
DigiKey Part Number | 490-LQW15CE1R5M10DTR-ND - Tape & Reel (TR) 490-LQW15CE1R5M10DCT-ND - Cut Tape (CT) 490-LQW15CE1R5M10DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15CE1R5M10D |
Description | FIXED IND 1.5UH 95MA 1.5 OHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Wirewound Inductor 95 mA 1.5Ohm Max 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15CE1R5M10D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.5Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12300 € | 1,23 € |
| 100 | 0,10140 € | 10,14 € |
| 1 000 | 0,08333 € | 83,33 € |
| 5 000 | 0,07269 € | 363,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06723 € | 672,30 € |
| 20 000 | 0,06340 € | 1 268,00 € |
| 30 000 | 0,06126 € | 1 837,80 € |
| 50 000 | 0,05867 € | 2 933,50 € |
| 70 000 | 0,05703 € | 3 992,10 € |
| 100 000 | 0,05540 € | 5 540,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

