180 nH Unshielded Wirewound Inductor 640 mA 210mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15CAR18J00D

DigiKey Part Number
490-12208-2-ND - Tape & Reel (TR)
490-12208-1-ND - Cut Tape (CT)
490-12208-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15CAR18J00D
Description
FIXED IND 180NH 640MA 210 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
180 nH Unshielded Wirewound Inductor 640 mA 210mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15CAR18J00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
210mOhm Max
Q @ Freq
-
Frequency - Self Resonant
1.3GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.040" L x 0.022" W (1.02mm x 0.55mm)
Height - Seated (Max)
0.026" (0.66mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 934
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,28800 €2,88 €
1000,23680 €23,68 €
1 0000,19474 €194,74 €
5 0000,17438 €871,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,15715 €1 571,50 €
20 0000,14822 €2 964,40 €
30 0000,14324 €4 297,20 €
50 0000,14246 €7 123,00 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,42000 €