
LQW15AN39NJ80D | |
|---|---|
DigiKey Part Number | 490-7640-2-ND - Tape & Reel (TR) 490-7640-1-ND - Cut Tape (CT) 490-7640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN39NJ80D |
Description | FIXED IND 39NH 530MA 456 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Wirewound Inductor 530 mA 456mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN39NJ80D Models |
Category | DC Resistance (DCR) 456mOhm Max |
Mfr | Q @ Freq 28 @ 250MHz |
Series | Frequency - Self Resonant 3.4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10100 € | 1,01 € |
| 100 | 0,08330 € | 8,33 € |
| 1 000 | 0,06850 € | 68,50 € |
| 5 000 | 0,05975 € | 298,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05526 € | 552,60 € |
| 20 000 | 0,05211 € | 1 042,20 € |
| 30 000 | 0,05035 € | 1 510,50 € |
| 50 000 | 0,04822 € | 2 411,00 € |
| 70 000 | 0,04687 € | 3 280,90 € |
| 100 000 | 0,04548 € | 4 548,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |

