
LQW15AN1N6C00D | |
|---|---|
DigiKey Part Number | 490-LQW15AN1N6C00DTR-ND - Tape & Reel (TR) 490-LQW15AN1N6C00DCT-ND - Cut Tape (CT) 490-LQW15AN1N6C00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN1N6C00D |
Description | FIXED IND 1.6NH 750MA 0.07OHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.6 nH Unshielded Drum Core, Wirewound Inductor 750 mA 70mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN1N6C00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.6 nH | |
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | 10 @ 250MHz | |
Frequency - Self Resonant | 17GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,07040 € | 1,76 € |
| 50 | 0,06620 € | 3,31 € |
| 100 | 0,06240 € | 6,24 € |
| 250 | 0,05776 € | 14,44 € |
| 500 | 0,05444 € | 27,22 € |
| 1 000 | 0,05131 € | 51,31 € |
| 2 500 | 0,04747 € | 118,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04305 € | 430,50 € |
| 20 000 | 0,04059 € | 811,80 € |
| 30 000 | 0,03922 € | 1 176,60 € |
| 50 000 | 0,03756 € | 1 878,00 € |
| 70 000 | 0,03651 € | 2 555,70 € |
| 100 000 | 0,03543 € | 3 543,00 € |
| 250 000 | 0,03378 € | 8 445,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

