
LQW03AW7N5J00D | |
|---|---|
DigiKey Part Number | 490-7700-2-ND - Tape & Reel (TR) 490-7700-1-ND - Cut Tape (CT) 490-7700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW03AW7N5J00D |
Description | FIXED IND 7.5NH 400MA 240 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5 nH Unshielded Wirewound Inductor 400 mA 240mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW03AW7N5J00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | 41 @ 900MHz | |
Frequency - Self Resonant | 7.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.021" L x 0.016" W (0.53mm x 0.40mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,41200 € | 4,12 € |
| 100 | 0,33900 € | 33,90 € |
| 1 000 | 0,27879 € | 278,79 € |
| 5 000 | 0,27098 € | 1 354,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,23403 € | 2 340,30 € |
| 20 000 | 0,22139 € | 4 427,80 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60000 € |

