
LQP02HQ51NH02E | |
|---|---|
DigiKey Part Number | 490-LQP02HQ51NH02ETR-ND - Tape & Reel (TR) 490-LQP02HQ51NH02ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQP02HQ51NH02E |
Description | FIXED IND 51NH 100MA SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 nH Unshielded Thin Film Inductor 100 mA 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02HQ51NH02E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | - | |
Inductance | 51 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 300 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 01005 | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.013" (0.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09000 € | 0,90 € |
| 100 | 0,07380 € | 7,38 € |
| 1 000 | 0,06071 € | 60,71 € |
| 5 000 | 0,05296 € | 264,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,04922 € | 738,30 € |
| 30 000 | 0,04641 € | 1 392,30 € |
| 45 000 | 0,04485 € | 2 018,25 € |
| 75 000 | 0,04296 € | 3 222,00 € |
| 105 000 | 0,04175 € | 4 383,75 € |
| 150 000 | 0,04072 € | 6 108,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

