
LQP02HQ43NH02L | |
|---|---|
DigiKey Part Number | 490-LQP02HQ43NH02LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQP02HQ43NH02L |
Description | FIXED IND 43NH 100MA 4 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 43 nH Unshielded Thin Film Inductor 100 mA 4Ohm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02HQ43NH02L Models |
Category | DC Resistance (DCR) 4Ohm Max |
Mfr | Frequency - Self Resonant 2.1GHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 300 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Thin Film | Package / Case 01005 (0402 Metric) |
Inductance | Supplier Device Package 1005 |
Tolerance ±3% | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.32mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,04990 € | 1 497,00 € |
| Unit Price without VAT: | 0,04990 € |
|---|---|
| Unit Price with VAT: | 0,05988 € |

