0.4 nH Unshielded Thick Film Inductor 1 A 30mOhm Max 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP02HQ0N4B02E

DigiKey Part Number
490-LQP02HQ0N4B02ETR-ND - Tape & Reel (TR)
490-LQP02HQ0N4B02ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LQP02HQ0N4B02E
Description
FIXED IND 0.4NH 1A 30 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.4 nH Unshielded Thick Film Inductor 1 A 30mOhm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP02HQ0N4B02E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Thick Film
Material - Core
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
14 @ 500MHz
Frequency - Self Resonant
17GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Supplier Device Package
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.013" (0.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 160
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09300 €0,93 €
1000,07620 €7,62 €
1 0000,06260 €62,60 €
5 0000,05460 €273,00 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,04879 €731,85 €
30 0000,04601 €1 380,30 €
45 0000,04446 €2 000,70 €
75 0000,04258 €3 193,50 €
105 0000,04139 €4 345,95 €
150 0000,04037 €6 055,50 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13200 €