
LQM2MPN2R2MG0L | |
|---|---|
DigiKey Part Number | 490-12072-2-ND - Tape & Reel (TR) 490-12072-1-ND - Cut Tape (CT) 490-12072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM2MPN2R2MG0L |
Description | FIXED IND 2.2UH 1.2A 138 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1.2 A 138mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM2MPN2R2MG0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 138mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12700 € | 1,27 € |
| 100 | 0,10460 € | 10,46 € |
| 1 000 | 0,08598 € | 85,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07990 € | 239,70 € |
| 6 000 | 0,07534 € | 452,04 € |
| 9 000 | 0,07279 € | 655,11 € |
| 15 000 | 0,06971 € | 1 045,65 € |
| 21 000 | 0,06775 € | 1 422,75 € |
| 30 000 | 0,06574 € | 1 972,20 € |
| 75 000 | 0,06085 € | 4 563,75 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

