
LQM2MPN1R0NG0L | |
|---|---|
DigiKey Part Number | 490-7784-2-ND - Tape & Reel (TR) 490-7784-1-ND - Cut Tape (CT) 490-7784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM2MPN1R0NG0L |
Description | FIXED IND 1UH 1.4A 107 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 1.4 A 107mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM2MPN1R0NG0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 107mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,11700 € | 1,17 € |
| 100 | 0,09660 € | 9,66 € |
| 1 000 | 0,07942 € | 79,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07380 € | 221,40 € |
| 6 000 | 0,06959 € | 417,54 € |
| 9 000 | 0,06724 € | 605,16 € |
| 15 000 | 0,06439 € | 965,85 € |
| 21 000 | 0,06258 € | 1 314,18 € |
| 30 000 | 0,06073 € | 1 821,90 € |
| 75 000 | 0,05621 € | 4 215,75 € |
| 150 000 | 0,05486 € | 8 229,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

