
LQM21PZ4R7MGRD | |
|---|---|
DigiKey Part Number | 490-16285-2-ND - Tape & Reel (TR) 490-16285-1-ND - Cut Tape (CT) 490-16285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21PZ4R7MGRD |
Description | FIXED IND 4.7UH 800MA 230 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 800 mA 230mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21PZ4R7MGRD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 230mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,14660 € | 14,66 € |
| 1 000 | 0,12058 € | 120,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,10935 € | 437,40 € |
| 8 000 | 0,10311 € | 824,88 € |
| 12 000 | 0,09963 € | 1 195,56 € |
| 20 000 | 0,09542 € | 1 908,40 € |
| 28 000 | 0,09275 € | 2 597,00 € |
| 40 000 | 0,09000 € | 3 600,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

