
LQM21PZ1R0MC0D | |
|---|---|
DigiKey Part Number | 490-LQM21PZ1R0MC0DTR-ND - Tape & Reel (TR) 490-LQM21PZ1R0MC0DCT-ND - Cut Tape (CT) 490-LQM21PZ1R0MC0DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21PZ1R0MC0D |
Description | FIXED IND 1UH 800MA 190 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 800 mA 190mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21PZ1R0MC0D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 190mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 90MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,12960 € | 3,24 € |
| 50 | 0,12220 € | 6,11 € |
| 100 | 0,11510 € | 11,51 € |
| 250 | 0,10656 € | 26,64 € |
| 500 | 0,10044 € | 50,22 € |
| 1 000 | 0,09469 € | 94,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,08587 € | 343,48 € |
| 8 000 | 0,08097 € | 647,76 € |
| 12 000 | 0,07823 € | 938,76 € |
| 20 000 | 0,07493 € | 1 498,60 € |
| 28 000 | 0,07283 € | 2 039,24 € |
| 40 000 | 0,07066 € | 2 826,40 € |
| 100 000 | 0,06670 € | 6 670,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

