
LQM18PHR47MFRL | |
|---|---|
DigiKey Part Number | 490-LQM18PHR47MFRLTR-ND - Tape & Reel (TR) 490-LQM18PHR47MFRLCT-ND - Cut Tape (CT) 490-LQM18PHR47MFRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18PHR47MFRL |
Description | FIXED IND 470NH 1.1A 188 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 1.1 A 188mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18PHR47MFRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 188mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20800 € | 2,08 € |
| 25 | 0,19280 € | 4,82 € |
| 50 | 0,18200 € | 9,10 € |
| 100 | 0,17140 € | 17,14 € |
| 250 | 0,15864 € | 39,66 € |
| 500 | 0,14956 € | 74,78 € |
| 1 000 | 0,14100 € | 141,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,12787 € | 511,48 € |
| 8 000 | 0,12058 € | 964,64 € |
| 12 000 | 0,11652 € | 1 398,24 € |
| 20 000 | 0,11160 € | 2 232,00 € |
| 28 000 | 0,10847 € | 3 037,16 € |
| 40 000 | 0,10526 € | 4 210,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

