
LQH5BPN2R2N38L | |
|---|---|
DigiKey Part Number | 490-16632-2-ND - Tape & Reel (TR) 490-16632-1-ND - Cut Tape (CT) 490-16632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH5BPN2R2N38L |
Description | FIXED IND 2.2UH 4.3A 16 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 4.3 A 16mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH5BPN2R2N38L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,34200 € | 3,42 € |
| 100 | 0,28140 € | 28,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,25508 € | 102,03 € |
| 800 | 0,24050 € | 192,40 € |
| 1 200 | 0,23237 € | 278,84 € |
| 2 000 | 0,22252 € | 445,04 € |
| 2 800 | 0,21626 € | 605,53 € |
| 4 000 | 0,20983 € | 839,32 € |
| 10 000 | 0,19419 € | 1 941,90 € |
| 20 000 | 0,18316 € | 3 663,20 € |
| 40 000 | 0,18003 € | 7 201,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

