LQH44PN470MPRL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 210
Unit Price: 1,00000 €
Datasheet
47 µH Shielded Drum Core, Wirewound Inductor 600 mA 650mOhm 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH44PN470MPRL

DigiKey Part Number
490-LQH44PN470MPRLTR-ND - Tape & Reel (TR)
490-LQH44PN470MPRLCT-ND - Cut Tape (CT)
490-LQH44PN470MPRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH44PN470MPRL
Description
FIXED IND 47UH 600MA 650 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 600 mA 650mOhm 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH44PN470MPRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
750mA
Shielding
Shielded
DC Resistance (DCR)
650mOhm
Q @ Freq
-
Frequency - Self Resonant
9MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,28900 €2,89 €
1000,23800 €23,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,19197 €191,97 €
2 0000,18101 €362,02 €
3 0000,17490 €524,70 €
5 0000,16749 €837,45 €
7 0000,16279 €1 139,53 €
10 0000,15796 €1 579,60 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,42000 €