
LQH43PN4R7M26L | |
---|---|
DigiKey Part Number | 490-LQH43PN4R7M26LTR-ND - Tape & Reel (TR) 490-LQH43PN4R7M26LCT-ND - Cut Tape (CT) 490-LQH43PN4R7M26LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43PN4R7M26L |
Description | FIXED IND 4.7UH 1.6A 90 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.6 A 90mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43PN4R7M26L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,34000 € | 0,34 € |
10 | 0,28500 € | 2,85 € |
100 | 0,23430 € | 23,43 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,20842 € | 104,21 € |
1 000 | 0,19651 € | 196,51 € |
1 500 | 0,18987 € | 284,81 € |
2 500 | 0,18183 € | 454,57 € |
3 500 | 0,17672 € | 618,52 € |
5 000 | 0,17146 € | 857,30 € |
12 500 | 0,15868 € | 1 983,50 € |
25 000 | 0,14967 € | 3 741,75 € |
50 000 | 0,14690 € | 7 345,00 € |
Unit Price without VAT: | 0,34000 € |
---|---|
Unit Price with VAT: | 0,40800 € |