
LQH43PH151M26L | |
---|---|
DigiKey Part Number | 490-LQH43PH151M26LTR-ND - Tape & Reel (TR) 490-LQH43PH151M26LCT-ND - Cut Tape (CT) 490-LQH43PH151M26LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43PH151M26L |
Description | FIXED IND 150UH 260MA 2.8344 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 260 mA 2.8344Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH43PH151M26L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 150 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 280mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.8344Ohm Max | |
Frequency - Self Resonant | 3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,37000 € | 0,37 € |
10 | 0,30500 € | 3,05 € |
100 | 0,25120 € | 25,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,22342 € | 111,71 € |
1 000 | 0,21067 € | 210,67 € |
1 500 | 0,20355 € | 305,32 € |
2 500 | 0,19492 € | 487,30 € |
3 500 | 0,18944 € | 663,04 € |
5 000 | 0,18381 € | 919,05 € |
12 500 | 0,17011 € | 2 126,38 € |
25 000 | 0,16045 € | 4 011,25 € |
50 000 | 0,15869 € | 7 934,50 € |
Unit Price without VAT: | 0,37000 € |
---|---|
Unit Price with VAT: | 0,44400 € |