
LQH43NH6R8J03L | |
|---|---|
DigiKey Part Number | 490-LQH43NH6R8J03LTR-ND - Tape & Reel (TR) 490-LQH43NH6R8J03LCT-ND - Cut Tape (CT) 490-LQH43NH6R8J03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43NH6R8J03L |
Description | FIXED IND 6.8UH 530MA 216 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 530 mA 216mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43NH6R8J03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 216mOhm Max | |
Q @ Freq | 30 @ 1MHz | |
Frequency - Self Resonant | 31MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36000 € | 3,60 € |
| 25 | 0,33320 € | 8,33 € |
| 50 | 0,31400 € | 15,70 € |
| 100 | 0,29590 € | 29,59 € |
| 250 | 0,27380 € | 68,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25078 € | 125,39 € |
| 1 000 | 0,23645 € | 236,45 € |
| 1 500 | 0,22846 € | 342,69 € |
| 2 500 | 0,21878 € | 546,95 € |
| 3 500 | 0,21264 € | 744,24 € |
| 5 000 | 0,20632 € | 1 031,60 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51600 € |

