
LQH43NH152J03L | |
|---|---|
DigiKey Part Number | 490-18416-2-ND - Tape & Reel (TR) 490-18416-1-ND - Cut Tape (CT) 490-18416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43NH152J03L |
Description | FIXED IND 1.5MH 35MA 28.44OHM SM |
Customer Reference | |
Detailed Description | 1.5 mH Unshielded Drum Core, Wirewound Inductor 35 mA 28.44Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43NH152J03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 mH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 28.44Ohm Max | |
Q @ Freq | 40 @ 252kHz | |
Frequency - Self Resonant | 1.6MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,34500 € | 3,45 € |
| 25 | 0,32000 € | 8,00 € |
| 50 | 0,30160 € | 15,08 € |
| 100 | 0,28440 € | 28,44 € |
| 250 | 0,26304 € | 65,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25296 € | 126,48 € |
| 1 000 | 0,23851 € | 238,51 € |
| 1 500 | 0,23045 € | 345,67 € |
| 2 500 | 0,22069 € | 551,73 € |
| 3 500 | 0,21449 € | 750,71 € |
| 5 000 | 0,20811 € | 1 040,55 € |
| 12 500 | 0,19261 € | 2 407,62 € |
| 25 000 | 0,18218 € | 4 554,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

