
LQH43MN820J03L | |
|---|---|
DigiKey Part Number | 490-LQH43MN820J03LTR-ND - Tape & Reel (TR) 490-LQH43MN820J03LCT-ND - Cut Tape (CT) 490-LQH43MN820J03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43MN820J03L |
Description | FIXED IND 82UH 170MA 2.2 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Drum Core, Wirewound Inductor 170 mA 2.2Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43MN820J03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.2Ohm Max | |
Q @ Freq | 35 @ 1MHz | |
Frequency - Self Resonant | 7.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26200 € | 2,62 € |
| 100 | 0,21490 € | 21,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19116 € | 95,58 € |
| 1 000 | 0,18024 € | 180,24 € |
| 1 500 | 0,17414 € | 261,21 € |
| 2 500 | 0,16676 € | 416,90 € |
| 3 500 | 0,16207 € | 567,25 € |
| 5 000 | 0,15725 € | 786,25 € |
| 12 500 | 0,14553 € | 1 819,12 € |
| 25 000 | 0,13726 € | 3 431,50 € |
| 50 000 | 0,13339 € | 6 669,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

