
LQH3NPN470MJRL | |
|---|---|
DigiKey Part Number | 490-9585-2-ND - Tape & Reel (TR) 490-9585-1-ND - Cut Tape (CT) 490-9585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH3NPN470MJRL |
Description | FIXED IND 47UH 240MA 1.2 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 240 mA 1.2Ohm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH3NPN470MJRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 360mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 (3030 Metric) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20600 € | 2,06 € |
| 100 | 0,16880 € | 16,88 € |
| 1 000 | 0,13882 € | 138,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,12838 € | 256,76 € |
| 4 000 | 0,12105 € | 484,20 € |
| 6 000 | 0,11696 € | 701,76 € |
| 10 000 | 0,11202 € | 1 120,20 € |
| 14 000 | 0,10887 € | 1 524,18 € |
| 20 000 | 0,10564 € | 2 112,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

