
LQH32PNR47NNCL | |
|---|---|
DigiKey Part Number | 490-LQH32PNR47NNCLTR-ND - Tape & Reel (TR) 490-LQH32PNR47NNCLCT-ND - Cut Tape (CT) 490-LQH32PNR47NNCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32PNR47NNCL |
Description | FIXED IND 470NH 2.9A 28.8 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 2.9 A 28.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32PNR47NNCL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24300 € | 2,43 € |
| 100 | 0,19980 € | 19,98 € |
| 1 000 | 0,16434 € | 164,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,15806 € | 316,12 € |
| 4 000 | 0,14904 € | 596,16 € |
| 6 000 | 0,14401 € | 864,06 € |
| 10 000 | 0,13792 € | 1 379,20 € |
| 14 000 | 0,13405 € | 1 876,70 € |
| 20 000 | 0,13008 € | 2 601,60 € |
| 50 000 | 0,12307 € | 6 153,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |

