
LQH32PNR47NN0L | |
|---|---|
DigiKey Part Number | 490-5333-2-ND - Tape & Reel (TR) 490-5333-1-ND - Cut Tape (CT) 490-5333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32PNR47NN0L |
Description | FIXED IND 470NH 2.55A 36 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 2.55 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32PNR47NN0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18100 € | 1,81 € |
| 100 | 0,14890 € | 14,89 € |
| 1 000 | 0,12245 € | 122,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,11777 € | 235,54 € |
| 4 000 | 0,11104 € | 444,16 € |
| 6 000 | 0,10729 € | 643,74 € |
| 10 000 | 0,10275 € | 1 027,50 € |
| 14 000 | 0,09987 € | 1 398,18 € |
| 20 000 | 0,09691 € | 1 938,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

